You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER JTR1024S05
Isolated Through Hole DC/DC Converter, ITE, 4:1, 10 W, 1 Output, 5 V, 2 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JTR1024S05
- Order Code:
- 3212463
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- JTR1024S05 Datasheet
Product Range Selector (JTR10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 10W
- :
- 1 Output
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 13.7mm
- :
- 10.5mm
- :
- 23.8mm
- :
- 9V
- :
- 36V
- :
- JTR10 Series
Technical Documents (3)
Product Overview
- Ultra wide 4:1 input range
- 1500VDC isolation
- Operating temperature range from -40 °C to +85 °C
- Full power to +70°C
- High power density
- Dimension is 0.94" x 0.54" x 0.41" (23.8mm x 13.7mm x 10.3mm)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,655.48 (¥5,121.03) | ( ) |
5+ | ¥4,515.97 (¥4,967.57) | ( ) |
10+ | ¥4,376.46 (¥4,814.11) | ( ) |
20+ | ¥4,189.93 (¥4,608.92) | ( ) |
100+ | ¥3,923.04 (¥4,315.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.