You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JTF1224D12

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, 4:1, 12 W, 2 Output, 12 V, 500 mA

XP POWER JTF1224D12
XP POWER JTF1224D12
XP POWER JTF1224D12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTF1224D12
Order Code:
1637922
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JTF1224D12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JTF12 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
12W

:
2 Output

:
12V

:
500mA

:
-12V

:
500mA

:
Regulated

:
1.6kV

:
24V

:
Fixed

:
20.32mm

:
10.16mm

:
31.75mm

:
9V

:
36V

:
JTF12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

12 Watt DC/DC converter in an industry standard DIP-24 metal case with an extra wide 4:1 input range and continuous short circuit protection. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
  • 4:1 Input Range
  • High Power Density
  • 1600 VDC Isolation
  • DIP-24 Metal package
  • Efficiency up to 90%
  • Remote On/Off
  • -40°C to 100°C Operating Temperature

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,345.18 ( ¥5,879.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 30+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,345.18 (¥5,879.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,185.29 (¥5,703.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,023.84 (¥5,526.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥4,810.66 (¥5,291.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,758.72 (¥5,234.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --