You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JTD2048S12

Isolated Through Hole DC/DC Converter, ITE, 4:1, 20 W, 1 Output, 12 V, 1.67 A

XP POWER JTD2048S12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTD2048S12
Order Code:
2729612
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JTD2048S12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JTD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
20W

:
1 Output

:
12V

:
1.67A

:
-

:
-

:
Regulated

:
3kV

:
48V

:
Fixed, Adjustable

:
25.4mm

:
10.4mm

:
40.64mm

:
18V

:
75V

:
JTD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The JTD20 series of 20W DC-DC converters are housed in a compact metal case measuring just 1.6" x 1" x 0.41" (40.6 x 25.4 x 10.4mm).  The range compliments the recently released JTD15 series (15W) and has an ultra-wide 4:1 input range of either 9V to 36VDC or 18V to 75VDC.
  • Single and Dual Outputs
  • Wide 4:1 Input Range
  • 1.6" x 1" Footprint
  • Operating Temperature -40°C to 100°C
  • Full Load at 65°C Ambient
  • 3000VDC Isolation
  • Output Trim ±10%
  • Remote On/Off

Applications

Industrial, DC, DC Converters

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,690.03 ( ¥6,259.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 30+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,690.03 (¥6,259.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,519.17 (¥6,071.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,348.31 (¥5,883.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥5,121.03 (¥5,633.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,986.63 (¥5,485.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --