You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JSM1012S05

Isolated Through Hole DC/DC Converter, ITE, 2:1, 10 W, 1 Output, 5 V, 2 A

XP POWER JSM1012S05
XP POWER JSM1012S05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JSM1012S05
Order Code:
2545396
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JSM1012S05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JSM10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
10W

:
1 Output

:
5V

:
2A

:
-

:
-

:
Regulated

:
1.5kV

:
12V

:
Fixed

:
25.4mm

:
10.16mm

:
25.4mm

:
9V

:
18V

:
JSM10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The JSM10 has a 10 Watts output with a 2:1 input range to accommodate nominal inputs of 12VCD (9V to 18VDC), 24VDC (18V to 36VDC) and 48VDC (36V to 75VDC).  The series is housed in a high power density 1 x 1 x 0.4" (25.4 x 25.4 x 10.16mm) six-sided metal case with pins for PCB mounting. 
  • Regulated Single & Dual Outputs
  • 2:1 Input Range
  • 1" x 1" Package
  • 1500VDC Isolation
  • Operating Temperature -40°C to 105°C
  • High Power Density
  • Six Sided Metal Case

Applications

Power Management, DC, DC Converters

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,964.85 ( ¥5,461.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,964.85 (¥5,461.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --