You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER JMR2048S12
Isolated Through Hole DC/DC Converter, ITE, Industrial & Medical, 4:1, 20 W, 1 Output, 12 V
New
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JMR2048S12
- Order Code:
- 4541460
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- JMR2048S12 Datasheet
Product Range Selector (JMR20 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE, Industrial & Medical
- :
- DIP
- :
- 4:1
- :
- 20W
- :
- 1 Output
- :
- 12V
- :
- 1.67A
- :
- -
- :
- -
- :
- Regulated
- :
- 5kV
- :
- 48V
- :
- Fixed
- :
- 25.4mm
- :
- 10.2mm
- :
- 41mm
- :
- 18VDC
- :
- 75VDC
- :
- JMR20 Series
Technical Documents (1)
Product Overview
- 48V nominal input voltage, 12V output voltage
- 1670mA output current, 88.5% efficiency
- 15mA no-load current, 470mA full load current
- 850µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 40.6 x 25.4 x 10.2mm
- Operating temperature range from -40°C to +100°C
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,964.67 (¥12,061.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.