You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JCM3012D15

Isolated Through Hole DC/DC Converter, ITE, 2:1, 30 W, 2 Output, 15 V, 1 A

XP POWER JCM3012D15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCM3012D15
Order Code:
2671535
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JCM3012D15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JCM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
30W

:
2 Output

:
15V

:
1A

:
-15V

:
1A

:
Regulated

:
1.6kV

:
12V

:
Fixed

:
25.4mm

:
10.4mm

:
25.4mm

:
9V

:
18V

:
JCM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

With the release of the new JCM30 series, this range now spans from 15 to 30 Watts.  Packaged in an industry leading 1" x 1" footprint, the range offers single and dual outputs with a power density of 73W/in³. They have a 2:1 wide input of nominal 12V, 24V or 48VDC in an industry standard metal case package similar to the JCM15 / 20. Single output models are available with 3.3V, 5V, 12V and 15VDC while duals are offered with ±12V and ±15VDC out.  A ±10% output adjustment is available for single output models by using a trim resistor.  The series provides 1600VDC isolation and a tightly regulated output with ±0.5% maximum for line and load (±1% load regulation for duals). With external components, it is possible to meet Class A conducted and radiated emissions. The wide operating temperature range is from -40°C to 100°C, with derating above 55°C. With the optional heat sink the derating is increased to 60°C with 50% load available up to 85°C. Remote on/off is standard on all models.
  • Single and Dual Outputs
  • 2:1 Input Range
  • 1" x 1" Footprint
  • Operating Temperature -40°C to 100°C
  • Full Load at 55°C Ambient
  • 1600VDC Isolation
  • Output Trim ±10%
  • Remote On/Off

Applications

Power Management, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,069.43 ( ¥7,776.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,069.43 (¥7,776.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,843.71 (¥7,528.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,360.92 (¥6,997.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,359.35 (¥6,995.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,195.83 (¥6,815.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --