You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER JCA0324D03

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, 2:1, 3 W, 2 Output, 15 V, 100 mA

XP POWER JCA0324D03
XP POWER JCA0324D03
XP POWER JCA0324D03

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCA0324D03
Order Code:
1289199
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
JCA0324D03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JCA03 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
2:1

:
3W

:
2 Output

:
15V

:
100mA

:
-15V

:
100mA

:
-

:
1.5kV

:
24V

:
Fixed

:
20.3mm

:
10mm

:
25.4mm

:
18V

:
36V

:
JCA03 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

  • Wide 2:1 input range
  • Fully regulated outputs
  • 24 Pin metal case
  • 1.5kVDC isolation
  • Undervoltage lockout
  • Indefinite short circuit protection
  • Input Pi filter to EN55022 level A
  • UL & TUV approval
  • Compact 1.0" x 0.8" Metal Package

Applications

Power Management, DC, DC Converters

808 In stock Need more?

808 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,934.43 ( ¥4,327.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 112+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,934.43 (¥4,327.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,816.87 (¥4,198.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,697.74 (¥4,067.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,540.99 (¥3,895.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
112+ ¥3,304.29 (¥3,634.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --