You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER IZB0324S15
DC-DC CONVERTER, 15V, 0.2A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IZB0324S15
- Order Code:
- 4126229
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IZB0324S15 Datasheet
Product Range Selector (IZB03 Series)
See all from this product rangeAlternatives for IZB0324S15
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 2:1
- :
- 3W
- :
- 1 Output
- :
- 15V
- :
- 200mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 9.5mm
- :
- 12mm
- :
- 22mm
- :
- 18V
- :
- 36V
- :
- IZB03 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,312.51 (¥1,443.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.