You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ISH2424A
Isolated Surface Mount DC/DC Converter, 1.5kV Isolation, ITE, 1:1, 2 W, 1 Output, 24 V, 83 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISH2424A
- Order Code:
- 2484132
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISH2424A Datasheet
Product Range Selector (ISH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 1:1
- :
- 2W
- :
- 1 Output
- :
- 24V
- :
- 83mA
- :
- -
- :
- -
- :
- Semi-regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 8.3mm
- :
- 7mm
- :
- 12.7mm
- :
- 21.6V
- :
- 26.4V
- :
- ISH Series
Technical Documents (4)
Product Overview
- Single output
- Industry Standard SMD Pinout
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
Applications
Signal Processing, Industrial, LED Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,296.00 (¥1,425.60) | ( ) |
5+ | ¥1,284.72 (¥1,413.19) | ( ) |
10+ | ¥1,234.91 (¥1,358.40) | ( ) |
20+ | ¥1,172.44 (¥1,289.68) | ( ) |
50+ | ¥1,120.74 (¥1,232.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.