You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ISE1205A
Isolated Surface Mount DC/DC Converter, 1.5kV Isolation, ITE, 1:1, 1 W, 1 Output, 5 V, 200 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ISE1205A
- Order Code:
- 2475768
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISE1205A Datasheet
Product Range Selector (ISE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- Semi-regulated
- :
- 1.5kV
- :
- 12V
- :
- Fixed
- :
- 8.3mm
- :
- 7mm
- :
- 12.7mm
- :
- 10.8V
- :
- 13.2V
- :
- ISE Series
Technical Documents (4)
Product Overview
- Single output
- Industry standard pin-out
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
Applications
Signal Processing, Industrial, Industrial
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥849.82 (¥934.80) | ( ) |
5+ | ¥834.96 (¥918.46) | ( ) |
10+ | ¥820.10 (¥902.11) | ( ) |
20+ | ¥789.93 (¥868.92) | ( ) |
50+ | ¥766.21 (¥842.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.