You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER ISD0103D05

Isolated Surface Mount DC/DC Converter, ITE, 1:1, 1 W, 2 Output, 5 V, 100 mA

XP POWER ISD0103D05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ISD0103D05
Order Code:
2801033
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
ISD0103D05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ISD01 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
1:1

:
1W

:
2 Output

:
5V

:
100mA

:
-5V

:
100mA

:
Regulated

:
4.2kV

:
3.3V

:
Fixed

:
11.2mm

:
6.6mm

:
15.24mm

:
2.97V

:
3.63V

:
ISD01 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

  • Single and Dual Outputs
  • Ultra Compact SMD Package
  • 4200VDC Isolation
  • 250VAC / 400VDC Working Voltage
  • Operating Temperature -40°C to 105°C
  • Full Load at 100°C

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥898.83 ( ¥988.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥898.83 (¥988.71)