You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER IE0312SH
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, 1:1, 1 W, 1 Output, 12 V, 84 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IE0312SH
- Order Code:
- 1436117
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- IE0312SH Datasheet
Product Range Selector (IE03 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 12V
- :
- 84mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 3kV
- :
- 3.3V
- :
- Fixed
- :
- 6.1mm
- :
- 9.8mm
- :
- 11.68mm
- :
- 2.97V
- :
- 3.63V
- :
- IE03 Series
Technical Documents (3)
Product Overview
- Single Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000 VDC Isolation
- Small Package Sizes
- 40 °C to +85 °C Operation
Applications
Power Management, DC, DC Converters
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,116.06 (¥1,227.67) | ( ) |
5+ | ¥1,097.36 (¥1,207.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.