You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER HRL3024S600N

High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 30 W, 50 mA, Through Hole

XP POWER HRL3024S600N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
HRL3024S600N
Order Code:
3220720
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HRL30 Series
Technical Datasheet:
HRL3024S600N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HRL30 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Regulated

:
Negative Output

:
Programmable

:
30W

:
50mA

:
Through Hole

:
0V

:
-600V

:
22V

:
30V

:
HRL30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.
  • 24VDC Input (22 to 30V)
  • Output Voltage & Current Regulated
  • 0 to 100% Programmable Output & Current
  • Voltage & Current Monitor Outputs
  • Operating Temperature: -40°C to +70°C
  • Short Circuit, Arc, and Overload Protections
  • On-board +5V Reference
  • Efficiency 80%
  • Low Ripple 0.05%
  • Premier Thermal Performance
  • UL 60950 and 62368 Approved

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥95,931.00 ( ¥105,524.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥95,931.00 (¥105,524.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥94,492.04 (¥103,941.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93,053.07 (¥102,358.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --