You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER HRL3024S5K0N
High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 30 W, 6 mA, Through Hole
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- HRL3024S5K0N
- Order Code:
- 3220718
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HRL3024S5K0N Datasheet
Product Range Selector (HRL30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Regulated
- :
- Negative Output
- :
- Programmable
- :
- 30W
- :
- 6mA
- :
- Through Hole
- :
- -
- :
- -5kV
- :
- 22V
- :
- 30V
- :
- HRL30 Series
Technical Documents (3)
Product Overview
- 24VDC Input (22 to 30V)
- Output Voltage & Current Regulated
- 0 to 100% Programmable Output & Current
- Voltage & Current Monitor Outputs
- Operating Temperature: -40°C to +70°C
- Short Circuit, Arc, and Overload Protections
- On-board +5V Reference
- Efficiency
80% - Low Ripple
0.05% - Premier Thermal Performance
- UL 60950 and 62368 Approved
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥141,018.57 (¥155,120.43) | ( ) |
5+ | ¥138,897.75 (¥152,787.53) | ( ) |
10+ | ¥136,783.19 (¥150,461.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.