You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER GP05
High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 1 W, 2 mA, Through Hole
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GP05
- Order Code:
- 4226742
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- GP05 Datasheet
Product Range Selector (GP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Proportional
- :
- Positive Output
- :
- Adjustable
- :
- Through Hole
- :
- GP Series
Technical Documents (1)
Product Overview
- 0.7V to 12VDC input voltage range, 0 to 500V output voltage range
- 2mA output current,
125mA full load input current - Output voltage proportional to input, low turn-on voltage of 0.7VDC
- No minimum load, 3 year warranty
- Switching frequency range from 60 to 400KHz
- Input to output isolation of 3500V (
±3500 bias) - Case material is diallyl phthalate (DAP), UL 94 V-0 rated solid vacuum encapsulation
- Operating temperature (case) range from -20 to +70°C
- Dimension is 38.1 x 38.1 x 16mm
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥26,214.90 (¥28,836.39) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.