You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER FS10CT-12

High Voltage DC/DC Converter, Proportional, Dual Output, Fixed, Adjustable, 10 W, 10 mA

XP POWER FS10CT-12
XP POWER FS10CT-12
XP POWER FS10CT-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FS10CT-12
Order Code:
2565474
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FS10CT-12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Proportional

:
Dual Output

:
Fixed, Adjustable

:
10W

:
10mA

:
Through Hole

:
-

:
500V

:
700mV

:
12V

:
FS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long-term reliability. A proprietary, quasi-sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over-temperature failures. This series features sturdy, galvanic input-to-output high voltage isolation, conservatively rated at +/-2.5kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
  • Output Voltages from 200V to 6kV
  • Output Voltage Proportional to Input
  • Low Turn-on Voltage 0.7VDC
  • Input to Output Isolation 2.5kVDC
  • Low Profile 0.5”
  • Dual Output Option
  • Arc & Short Circuit Protected
  • Overtemperature & Overvoltage Protection with Auto Shutdown
  • No Minimum Load

Applications

Power Management, DC, DC Converters

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥34,577.19 ( ¥38,034.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥34,577.19 (¥38,034.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥34,057.92 (¥37,463.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥33,540.20 (¥36,894.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥32,503.21 (¥35,753.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥31,464.73 (¥34,611.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --