You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER F101R
High Voltage DC/DC Converter, Proportional, Positive Output, Adjustable, 10 W, 1 mA, Through Hole
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- F101R
- Order Code:
- 4226729
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- F101R Datasheet
Product Range Selector (F Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Proportional
- :
- Positive Output
- :
- Adjustable
- :
- Through Hole
- :
- F Series
Technical Documents (1)
Product Overview
- 0 to 10,000V output voltage range, 1mA output current
- 0 to 15V input voltage range
- Output voltage proportional to input, low turn-on voltage 0.7VDC
- Arc and short circuit protected, no minimum load, 3 year warranty
- Protected against short circuit conditions indefinitely
- Switching frequency range from 25 to 125KHz (stable frequency over entire output voltage range)
- Case material is black anodized aluminium, UL 94 V-0 rated solid vacuum encapsulation
- Operating temperature range from -10 to +70°C
- Dimension is 71.1 x 43.2 x 21.6mm
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥26,983.45 (¥29,681.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.