You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER AGH04P-5
High Voltage DC/DC Converter, Proportional, Positive Output, Fixed, Adjustable, 1.5 W, 3.75 mA
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AGH04P-5
- Order Code:
- 2565396
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AGH04P-5 Datasheet
Product Range Selector (AGH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Proportional
- :
- Positive Output
- :
- Fixed, Adjustable
- :
- 1.5W
- :
- 3.75mA
- :
- Surface Mount
- :
- -
- :
- 400V
- :
- 700mV
- :
- 5V
- :
- AGH Series
Technical Documents (3)
Product Overview
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile
0.25” - Surface Mount
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management, DC, DC Converters
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19,586.56 (¥21,545.22) | ( ) |
5+ | ¥19,292.05 (¥21,221.26) | ( ) |
10+ | ¥18,999.09 (¥20,899.00) | ( ) |
25+ | ¥18,411.68 (¥20,252.85) | ( ) |
100+ | ¥17,824.19 (¥19,606.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.