You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XMOS XS1-U8A-64-FB96-C5
32 Bit Microcontroller, 8 Core, USB Enabled, xCORE Family XS1-U Series Microcontrollers, xCORE
- Manufacturer:
- XMOS XMOS
- Manufacturer Part No:
- XS1-U8A-64-FB96-C5
- Order Code:
- 2356342
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- xCORE Family XS1-U Series Microcontrollers
- Technical Datasheet:
- XS1-U8A-64-FB96-C5 Datasheet
Product Range Selector (xCORE Family XS1-U Series Microcontrollers)
See all from this product rangeProduct Overview
- Eight real-time logical cores, core share up to 500 MIPS
- Guaranteed throughput of between 1/4 and 1/8 of tile MIPS
- 32x32-64-bit MAC instructions for DSP, arithmetic and user-definable cryptographic functions
- USB PHY, fully compliant with USB 2.0 specification
- 12b 1MSPS 4-channel SAR analogue-to-digital converter
- 1 x LDO, 2 x DC-DC converters and power management unit
- Crystal oscillator, 20MHz/31KHz silicon oscillators
- 38 general-purpose I/O pins, configurable as input or output
- Port sampling rates of up to 60MHz with respect to an external clock
- 96-pin FBGA package, commercial ambient temperature range from 0 to 70°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- xCORE Family XS1-U Series Microcontrollers
- :
- xCORE
- :
- 32 bit
- :
- -
- :
- FBGA
- :
- SPI, USB
- :
- 12Bit
- :
- Surface Mount
- :
- xCORE
- :
- XS1-U
- :
- -
Technical Documents (1)
38 In stock
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,995.74 (¥4,395.31) | ( ) |
10+ | ¥2,948.54 (¥3,243.39) | ( ) |
25+ | ¥2,680.14 (¥2,948.15) | ( ) |
50+ | ¥2,656.32 (¥2,921.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.