You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD DK-V7-VC709-G-J

Development Kit, Virtex-7 FPGA, Connectivity, Vivado, Japan Only, NCNR

AMD DK-V7-VC709-G-J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
DK-V7-VC709-G-J
Order Code:
2806140
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Virtex-7

:
FPGA

:
-

:
XC7VX690T-2FFG1761C

:
Dev Board C7VX690T-2FFG1761C, 4x 10Gb Ethernet Module, Vivado® Design Suite, Fiber Optic Patch Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DK-V7-VC709-G-J from Xilinx is a Virtex®-7 FPGA VC709 connectivity kit (Japan specific). This Virtex®-7 FPGA VC709 connectivity kit is a 40Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through evaluation and development of connectivity systems. This includes a 40Gb/s targeted reference design featuring PCI Express Gen 3, DMA IP core from Northwest Logic, 10GBase-R, AXI and virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design kit includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally kit contains two fibre optic cables and four transceiver modules leveraged by this design.
  • 40Gb/s connectivity platform for bandwidth, performance applications using Virtex-7 VX690T FPGAs
  • Hardware, design tools, IP and pre-verified reference designs
  • Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
  • Advanced memory interface with two 4GB DDR3 SODIM memory up to 933MHz/1866Mbps
  • Enabling serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs and UART
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Develop networking and other serial applications with 4 SFP/SFP+ ports
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface
  • Fixed Oscillator with differential 200MHz output clocking
  • On-board JTAG configuration circuitry to enable configuration over USB

Applications

Embedded Design & Development

Contents

VC709 evaluation board, Four 10Gb Ethernet transceiver modules, Micro USB cable, Programmable MEMS oscillators, Full seat Vivado® design suite: design edition, Two fibre optic patch cables, Mini USB cable.

Footnotes

Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Warnings

Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,342,846.57 (¥1,477,131.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,342,846.57 (¥1,477,131.23)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --