You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD DK-U1-VCU110-G-J

Development Kit, Virtex Ultrascale FPGA, Vivado, Japan Only, NCNR

AMD DK-U1-VCU110-G-J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
DK-U1-VCU110-G-J
Order Code:
2806152
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
DK-U1-VCU110-G-J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Virtex UltraScale

:
FPGA

:
-

:
XCVU190-2FLGC2104E

:
Dev Board XCVU190-2FLGC2104E, Electrical Loopback Module, FMC Loopback Boards, Vivado® Design Suite

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The DK-U1-VCU110-G-J from Xilinx is a Virtex® UltraScale™ FPGA VCU110 development kit (Japan specific). This Virtex® UltraScale™ FPGA VCU110 development kit is the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices. It provides an ideal platform for developing systems requiring massive data throughput such as 400+ Gbps systems and 28Gbps backplane applications. It features SI5335A quad clock generator, Si570 IIC programmable LVDS clock generator, Multiple SI5328C clock multiplier and jitter attenuator, user clock inputs on BullsEye cables and discrete SMA connectors clocking.
  • 4 CPF4 optical interfaces, 28Gbps backplane interface, 20 GTY interlaken interface
  • 2 FMC HPC interfaces, user and status LEDs display, AC power adapter (12V), 1Gb RLDRAM 3 memory
  • 2GB HMC memory, 144Mbit QDR II+ SRAM, dual 512MB quad SPI flash memory, MicroSD card slot
  • On-board JTAG configuration circuitry to enable configuration over USB configuration
  • JTAG header provided for use with Xilinx download cables such as the platform cable USB II
  • User push buttons (x5) and user DIP switch (4-position) control and I/O
  • 2350K system logic cells, 1800 DSP slices
  • 132.9Mb memory
  • 60 GTH 16.3Gb/s transceivers
  • 60 GTY 30.5Gb/s transceivers, 702 I/0 pins

Applications

Embedded Design & Development

Contents

VCU110 development board, CFP4 electrical loopback module, Interlaken cable and loopback board, BullsEye cable and adapters, Mini cable, Access to a full seat of Vivado® design suite: design edition, FMC loopback boards, Backplane loopback board, Ethernet cable, Micro USB cable.

Footnotes

Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Warnings

Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,380,730.08 (¥3,718,803.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,380,730.08 (¥3,718,803.09)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --