You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 7499110122

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount

WURTH ELEKTRONIK 7499110122

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7499110122
Order Code:
2356116
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7499110122   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-RJ45)

See all from this product range

Product Overview

The WE-RJ45 series 1-port 8P8C LAN Transformer Connectors for 10/100/1000 BaseT PoE+ connector applications. It has RJ45 connector with integrated transformer and common mode choke.
  • Available in SMD, THT and THT with USB
  • 350µH Minimum OCL with 8mA bias
  • -40 to 85°C Temperature range

Applications

Communications & Networking, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
-

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
With Magnetics

:
With LED

:
Without Light Pipe

:
WE-RJ45

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

46 In stock Need more?

46 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,565.57 ( ¥1,722.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,565.57 (¥1,722.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,539.06 (¥1,692.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,429.10 (¥1,572.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,319.03 (¥1,450.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,209.24 (¥1,330.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,099.45 (¥1,209.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --