You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 7448640402

Choke, Common Mode, Power Line, 10 mH, 600 mA, WE-FC Series

WURTH ELEKTRONIK 7448640402

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7448640402
Order Code:
1636316
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7448640402   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-FC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15mH

:
700mA

:
WE-FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
  • Closed rectangular ferrite core
  • 6 section winding for excellent high frequency performance
  • 1% stray inductance for symmetrical interference suppression
  • Recyclable due to no encapsulation
  • Rated voltage 250 VAC
  • Isolation voltage 2000 VAC
  • Operating temperature: -40°C to +125°C

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥324.48 ( ¥356.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 120+
  • 600+
  • 1200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥324.48 (¥356.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥268.83 (¥295.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
120+ ¥213.18 (¥234.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ ¥208.92 (¥229.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ ¥204.66 (¥225.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --