You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 7448262510

Choke, Common Mode, Power Line, 1 mH, 25 A, WE-CMB Series

WURTH ELEKTRONIK 7448262510
WURTH ELEKTRONIK 7448262510
WURTH ELEKTRONIK 7448262510

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7448262510
Order Code:
1636305
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
7448262510   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-CMB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mH

:
25A

:
WE-CMB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The WE-CMB series achieves high suppression of asymmetric interferences even at low frequency ranges. Do not underestimate the parasitic effects when using common mode chokes. This was the most important point to reduce these dues when developing the WE-CMB series. The perfect core/winding-ratio enables very high currents at comparable areas, anyhow the inductance is sufficient. The adjusted wire gauge realizes low heating.
  • Broadband screening because of low capacitance winding technique
  • Very compact design
  • Highest possible current with small sizes
  • High interference compression asymmetric interference rates also at low frequency range
  • Custom designs on request
  • Operating temperature: -40°C to +125°C

Applications

Consumer Electronics, Computers & Computer Peripherals, Test & Measurement

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

15 In stock Need more?

15 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,473.58 ( ¥3,820.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,473.58 (¥3,820.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥3,459.87 (¥3,805.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥3,446.15 (¥3,790.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,432.44 (¥3,775.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,418.72 (¥3,760.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥3,202.41 (¥3,522.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,957.10 (¥3,252.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,711.78 (¥2,982.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --