You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 742863122

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 600 mA, WE-CBF HF Series, 0.25 ohm, ± 25%

WURTH ELEKTRONIK 742863122

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
742863122
Order Code:
1748575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
742863122   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-CBF HF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0603 [1608 Metric]

:
220ohm

:
600mA

:
WE-CBF HF Series

:
0.25ohm

:
25%

:
1.6mm

:
0.8mm

:
0.8mm

:
SMD

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
  • Available Sizes: 0402, 0607
  • Available in 3 types – Wide Band, High Speed and High Current
  • Modified internal layout which increases the effective suppression range
  • The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family
  • Operating temperature: –55 °C to +125 °C
  • Applications: Especially for the suppression of signal lines in the high frequency range, fast data lines: CPU, high-speed bus systems, HDD

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

2,175 In stock Need more?

2,175 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥36.06 ( ¥39.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥36.06 (¥39.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥33.71 (¥37.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.26 (¥33.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥26.97 (¥29.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥25.72 (¥28.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥24.46 (¥26.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥24.35 (¥26.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --