You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 74273002

Ferrite Bead, 249 ohm, WE-MLS Series, ± 25%

WURTH ELEKTRONIK 74273002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74273002
Order Code:
1635787
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
74273002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-MLS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
249ohm

:
-

:
WE-MLS Series

:
-

:
25%

:
10.88mm

:
5.49mm

:
10mm

:
Through Hole

:
-25°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 74273002 is a multiline EMI Suppression Ferrite Bead features broadband filtering because of its NiZn-ferrite core. This compact size WE-MLS ferrite bead acts as RF common mode inductor for 2/3/4 lines in one component and with the appropriate layout, the impedance (that is 4 windings) respectively the current (parallel circuit) could be increased. This bead features high-current DC output filter of power supplies, with one turn the component performs like a 3 or 4 times common mode choke for the signal and filters components of low voltage power supplies.
  • Operating temperature range -25°C to 125°C
  • Broadband filtering because of the NiZn-ferrite core
  • 4A High rated current
  • Compact size

Applications

Industrial, Power Management

Warnings

Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

99 In stock Need more?

99 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥158.32 ( ¥174.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥157.28 (¥173.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥156.24 (¥171.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥155.19 (¥170.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥149.70 (¥164.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥144.21 (¥158.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥137.94 (¥151.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥135.19 (¥148.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --