You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 695402250128
Mezzanine Connector, Hermaphroditic, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, Beryllium Copper
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 695402250128
- Order Code:
- 2664431
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 695402250128 Datasheet
Product Range Selector (WR-LECO)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hermaphroditic
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- WR-LECO
Technical Documents (2)
104 In stock
104 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥110.83 (¥121.91) | ( ) |
10+ | ¥105.58 (¥116.14) | ( ) |
25+ | ¥101.54 (¥111.69) | ( ) |
50+ | ¥92.70 (¥101.97) | ( ) |
100+ | ¥84.77 (¥93.25) | ( ) |
250+ | ¥84.17 (¥92.59) | ( ) |
500+ | ¥79.97 (¥87.97) | ( ) |
1000+ | ¥78.92 (¥86.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.