You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 657012230201
Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 12 Contacts, Through Hole Straight, WR-MPC5 Series
New
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 657012230201
- Order Code:
- 4351425
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WR-MPC5 Series
Product Range Selector (WR-MPC5 Series)
See all from this product rangeProduct Overview
- 12 polarity vertical male header
- Copper alloy material and tin over nickel plating
- UL94 V-0 insulator flammability rating
- Black colour LCP insulator material
- 600V (AC) working voltage
- 2200V (AC) withstanding voltage
- 2mohm contact resistance
- 26A IR
- Durability of 25 mating cycles
- Operating temperature range from -40°C up to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.7mm
- :
- 2Rows
- :
- 12Contacts
- :
- Through Hole Straight
- :
- WR-MPC5 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (1)
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,027.72 (¥1,130.49) |
10+ | ¥946.68 (¥1,041.35) |
100+ | ¥851.82 (¥937.00) |
250+ | ¥788.57 (¥867.43) |
500+ | ¥725.33 (¥797.86) |
1000+ | ¥707.54 (¥778.29) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.