You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 653106124022
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole Straight, WR-WTB Series
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 653106124022
- Order Code:
- 4073547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WR-WTB Series
Product Range Selector (WR-WTB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- WR-WTB Series
- :
- Partially Shrouded
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 5000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥255.50 (¥281.05) | ( ) |
5000+ | ¥231.04 (¥254.14) | ( ) |
10000+ | ¥206.94 (¥227.63) | ( ) |
20000+ | ¥187.41 (¥206.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.