You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 61201020621
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, WR-BHD
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 61201020621
- Order Code:
- 2356271
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- WR-BHD
- Technical Datasheet:
- 61201020621 Datasheet
Product Range Selector (WR-BHD)
See all from this product rangeAlternatives for 61201020621
Product Overview
- Stamped contacts
- UL94V-0 Flammability rating
- 3A Rated current
- 250VAC Working voltage
1000MΩ Isolation resistance - 20mΩ Maximum contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount Straight
- :
- WR-BHD
- :
- Shrouded
- :
- Copper
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 28+
- 56+
- 112+
- 224+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥363.78 (¥400.16) | ( ) |
10+ | ¥327.51 (¥360.26) | ( ) |
28+ | ¥295.57 (¥325.13) | ( ) |
56+ | ¥269.70 (¥296.67) | ( ) |
112+ | ¥248.38 (¥273.22) | ( ) |
224+ | ¥233.03 (¥256.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.