You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 61200623021

IDC Connector, With Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 6 Contacts, Cable Mount

WURTH ELEKTRONIK 61200623021

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
61200623021
Order Code:
2356308
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WR-BHD Series
Technical Datasheet:
61200623021   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WR-BHD Series)

See all from this product range

Product Overview

The 61200623021 is a 6-position 2-row strain-relief IDC Receptacle with black polybutylene terephthalate housing and gold-plated copper alloys contacts. It mates with 2.54mm male box header WR-BHD, 2.54mm male angled box header WR-BHD, 2.54mm male box header high temperature WR-BHD, 2.54mm male box header with short lever WR-BHD, 2.54mm male box header with long lever WR-BHD, 2.54mm male angled box header with short lever WR-BHD, 2.54mm male angled box header with long lever WR-BHD, 1.27mm ribbon flat cable WR-CAB, 1.27mm ribbon flat cable WR-CAB 1m pieces, 2.54mm male IDC connector WR-BHD and 2.54mm male IDC connector with ears WR-BHD.
  • UL94V-0 Housing Flammability
  • 20mΩ Maximum contact resistance
  • 1000MΩ Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
2.54mm

:
2 Row

:
6Contacts

:
Cable Mount

:
Copper

:
Gold Plated Contacts

:
WR-BHD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

67 In stock

396 more will be available on 2/5/25

Reserving future stock
67 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥275.92 ( ¥303.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 132+
  • 264+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥275.92 (¥303.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥265.07 (¥291.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥232.98 (¥256.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥200.89 (¥220.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
132+ ¥168.81 (¥185.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
264+ ¥145.09 (¥159.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --