You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 2615039336001

Expansion Board, Adrastea-I FeatherWing, Adafruit Feather Line of Development Boards

WURTH ELEKTRONIK 2615039336001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2615039336001
Order Code:
4419875
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
2615039336001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

2615039336001 is a LTE-M / NB-IoT cellular FeatherWing kit with external antennas. The Wurth Elektronik eiSos Adrastea-I FeatherWing is a development board consisting of an Adrastea-I radio module. The Adrastea-I module is a compact LTE-M/NB-IoT cellular module with integrated GNSS, integrated ARM Cortex-M4 and 1MB flash memory for customer developed applications. The Adrastea-I FeatherWing is fully compatible to the popular Adafruit Feather line of development boards and extends the Feathers with IoT connectivity. Typical applications include Smart Factory / Industrial 4.0, Smart City / Smart home, Automotive & Transport and Agriculture & Healthcare.
  • Flexible mode selection between LTE-M and NB-IoT
  • 3GPP release 13 compliant
  • Integrated GNSS (supports GPS & GLONASS) and MCU (ARM Cortex-M4, 1 MB flash memory, 256 KB RAM)
  • Output power class 3 (23 dBm)
  • Supports 3GPP TS27.005, 27.007 and Wurth Elektronik enhanced AT commands
  • Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
  • LTE-M supported bands: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28
  • NB-IoT supported bands: B3/B5/B8/B20/B28
  • In Adafruit Feather form factor
  • Easy to expand with FeatherWings and hundreds of already existing boards with Feather form factor

Contents

WE Adrastea-I FeatherWing, 1 xLTE dipole antenna, 1 xGNSS dipole antenna, 2x WR-UMRF SMA bulkhead jack to UMRF right angle plug, ESD safe bag.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adrastea-I FeatherWing Board

:
Adafruit Feather Line of Development Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,577.92 ( ¥21,535.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,577.92 (¥21,535.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --