You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 2601167101001
Expansion Board, Serial Bridge FeatherWing, Adafruit Feather Line of Development Boards
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 2601167101001
- Order Code:
- 4419876
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 2601167101001 Datasheet
Product Overview
- Standard DSUB9 connector
- 3V3 logic level UART interface on the Feather pin header, support to 5V logic level
- RS232 with and without flow control
- Full and half duplex RS485
- Double throw slider to switch between RS232 and RS485
- In Adafruit Feather form factor
- Easy to expand with our WE FeatherWings & 100s of already existing boards with Feather form factor
Contents
WE serial (RS232/RS485) bridge FeatherWing, ESD safe bag.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serial Bridge FeatherWing Board
- :
- Adafruit Feather Line of Development Boards
- :
- -
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,388.20 (¥8,127.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.