You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 18024215401H
Digital Isolator, Default High, 4 Channels, 3.15 V, 5.5 V, WSOIC, 16 Pins, 100 Mbps
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 18024215401H
- Order Code:
- 4312593
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 18024215401H Datasheet
Product Overview
- 2 forward, 2 reverse, default high
- Propagation delay time is 10ns typ (50% of VINX to 50% of VOUTX, TA = 25°C)
- Data rate range from 0 to 100Mbps (-40°C to 125°C)
- Common-mode transient immunity is 150kV/µs typ (VINX = VCCI or 0V, VCM = 1500V, TA = 25°C)
- UL1577 certified
- 5kVRMS isolation for 60s
- Complies with EN55032 (CISPR-32) class B conducted and radiated emissions standard
- Signal pulse width is 5ns min (-40°C to 125°C)
- Pulse width distortion is 0.2ns typ (-40°C to 125°C)
- SOIC-16WB package, ambient temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3.15V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- 100Mbps
- :
- -
- :
- -
- :
- Digital Isolator
- :
- Capacitive
- :
- 5kVrms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
940 In stock Need more?
940 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,552.56 (¥1,707.82) | ( ) |
10+ | ¥1,402.56 (¥1,542.82) | ( ) |
25+ | ¥1,322.55 (¥1,454.81) | ( ) |
50+ | ¥1,238.25 (¥1,362.08) | ( ) |
100+ | ¥1,178.38 (¥1,296.22) | ( ) |
250+ | ¥1,140.10 (¥1,254.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.