You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 1779205311
Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 5 V, 200 mA
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 1779205311
- Order Code:
- 4051240
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1779205311 Datasheet
Product Range Selector (MagI3C WPME-FISM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- -
- :
- 1W
- :
- 1 Output
- :
- 5V
- :
- 200mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 6mm
- :
- 10.16mm
- :
- 11.6mm
- :
- 21.6V
- :
- 26.4V
- :
- MagI3C WPME-FISM Series
Technical Documents (1)
Product Overview
- Current capability up to 0.2A, nominal input voltage rail is 24V
- Output voltage is 5V unregulated, continuous output power is 1W
- 1.5kVDC functional isolation for 60s
- No minimum load required, integrated CIN, COUT and transformer
- Dynamic power boost up to 300mA for 0.5s, typical low output voltage ripple is 55mV at full load
- Typical output voltage accuracy is +3% / -4.3%
- Operating switching frequency is 600kHz, typical efficiency is 82%(VIN= 24V, IOUT = 200mA)
- Operating ambient temperature range from -40°C to 105°C
- SMT-4 package
34 In stock
34 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 43+
- 215+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥480.52 (¥528.57) | ( ) |
10+ | ¥442.24 (¥486.46) | ( ) |
43+ | ¥407.35 (¥448.09) | ( ) |
215+ | ¥362.72 (¥398.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.