You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 140817141110

Optocoupler, 1 Channel, DIP, 4 Pins, 60 mA, 5 kV, 80 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
140817141110
Order Code:
3619671
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
140817141110   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WL-OCPT)

See all from this product range

Product Overview

WL-OCPT series is a optocoupler by Würth Elektronik. With the new optocouplers, Würth Elektronik presents one of the latest additions to its optoelectronic product portfolio. The innovative design features a coplanar structure and high-grade silicon for total internal reflection. This ensures the isolation gap stay fixed during the production process and provide perfect isolation and protection for your application. The total internal reflection provide stable CTR over the whole temperature range and high CTR even at low current operation.
  • High isolation voltage
  • Good stability of inner isolation
  • Stable CTR in full operation
  • Different CTR binning's available
  • High collector-emitter voltage
  • Fast switching times

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
DIP

:
4Pins

:
60mA

:
5kV

:
80%

:
35V

:
WL-OCPT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥45.46 ( ¥50.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥45.46 (¥50.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥33.08 (¥36.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.94 (¥32.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥28.05 (¥30.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥26.16 (¥28.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --