You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WOLFSPEED KIT-CRD-3DD12P
Evaluation Board, 6th Generation Schottky Diodes PFC Reference Design, 650V
- Manufacturer:
- WOLFSPEED WOLFSPEED
- Manufacturer Part No:
- KIT-CRD-3DD12P
- Order Code:
- 3212287
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Board features footprints for both 3 and 4 lead TO-247 packages of C3M™ SiC MOSFETs
- Compatible with both TO-247 and TO-220 packages of SiC schottky diodes
- Does not require additional capacitor to run evaluation board in buck or boost converter topologies
- Two dedicated gate drivers available on the board for each C3M™ SiC MOSFET
- Includes (2) 1200V, 75mohm C3M™ SiC MOSFETs in a TO-247-4 package with the testing hardware
- Dimension is 222mm X 97mm X 49mm
- Maximum input voltage is 800V and maximum output voltage is 800V
- Maximum output power is 2500W, VCC (logic power) is 15VDC
Contents
CRD-3DD12P buck boost eval board assembly, 4x high force clip, Heat sink extrusion, 2x MOSFET (1200V, 75mohm), 4x thermal pad, Foam insert top, Conductive foam strip, S/N label cover graphic, Label foam insert, 6x male-female threaded hex standoff Nylon 6/6, 2x spacer, 6x nylon hex nut, 2x phillips round head screw, 2x steel split lock washer for M3 screw size, Package box, 3x 2"x3" 4mil recloseable poly bag, ESD label on box, 2x conn adapt SMA plug to BNC jack.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cree
- :
- C3M0075120K
- :
- Power Management
- :
- Synchronous Buck-Boost Converter
- :
- Eval Kit C3M0075120K
- :
- TUK SGACK902S Keystone Coupler
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥74,894.32 (¥82,383.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.