You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WOLFSPEED C2M0080120D

Silicon Carbide MOSFET, Single, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, TO-247

WOLFSPEED C2M0080120D
WOLFSPEED C2M0080120D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C2M0080120D
Order Code:
2361496
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C2M0080120D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The C2M0080120D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low On resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, resistant to latch up, higher system efficiency, reduced cooling requirements and increased power density. Applications include solar inverters, switch mode power supplies, high voltage DC-DC converters and battery chargers.
  • Drain to source voltage (Vds) of 1.2kV
  • Continuous drain current of 36A
  • Power dissipation of 192W
  • Operating junction temperature of -55°C to 150°C
  • Low on state resistance of 80mohm at Vgs of 20V

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Motor Drive & Control, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Single

:
N Channel

:
31.6A

:
1.2kV

:
0.08ohm

:
TO-247

:
3Pins

:
20V

:
3.2V

:
208W

:
150°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5,743 In stock Need more?

5,743 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,624.13 ( ¥5,086.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,624.13 (¥5,086.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,385.46 (¥4,824.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,146.78 (¥4,561.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,908.11 (¥4,298.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,758.44 (¥4,134.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --