You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WISS CW812S

Tradesman Shear, Utility, 83 mm, 216 mm Length

WISS CW812S
WISS CW812S
WISS CW812S
WISS CW812S
WISS CW812S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WISS WISS
Manufacturer Part No:
CW812S
Order Code:
3652515
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CW812S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tradesman Shear

:
82.55mm

:
215.9mm

:
3.25"

:
8.5"

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

CW812S is a Crescent Wiss® 8-1/2-inch, stainless steel, all-purpose tradesman shear. It features premium-grade stainless steel blades, precision engineered to stay sharp far longer than typical scissor made for around the home and craft use. An adjustable pivot allows cutting blade tension to be fine-tuned for optimal performance, while a symmetrical handle ring design makes these scissor extremely comfortable for either left or right-handed users. Precision ground blade features premium grade stainless steel and is precision engineered for knife-like cutting edges. Easy adjust pivot bolt allows quick and easy adjustment to fine tune cutting blade tension for optimal cutting performance. Ambidextrous handle design features symmetrical handle ring contouring for comfortable right or left hand usage.
  • 3.25inch blade length, 8.5inch overall length
  • Titanium coated blade finish, rawhide handle colour, glass filled nylon handle material
  • Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
  • Full lifetime warranty

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,802.43 ( ¥1,982.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,802.43 (¥1,982.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --