You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WISS CW7T
Tradesman Shear, Utility, 51 mm, 190 mm Length
- Manufacturer:
- WISS WISS
- Manufacturer Part No:
- CW7T
- Order Code:
- 3652511
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CW7T Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tradesman Shear
- :
- 50.8mm
- :
- 190.5mm
- :
- 2"
- :
- 7.5"
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Compact 7.5inch design allows for easy storage and provides excellent portability
- Titanium coated blades provide corrosion resistance, 3X harder than steel for durability
- TPR comfort grip handles with soft-grip texture provide best-in-class comfort, control
- 2inch blade length, 7.5inch overall length
- Titanium coated blade finish, rawhide handle colour
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,534.80 (¥3,888.28) | ( ) |
5+ | ¥3,464.11 (¥3,810.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.