You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WISS CW5T
Electrician Data Shear, 102 mm
- Manufacturer:
- WISS WISS
- Manufacturer Part No:
- CW5T
- Order Code:
- 3652510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CW5T Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Electrician
- :
- 101.6mm
- :
- 152.4mm
- :
- 4"
- :
- 6"
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Serrated outside edges of blades for reaming knockouts and conduit
- Grip-zone area for tightening wire nuts and crimping low voltage connections
- 1.75inch blade length, 6inch overall length
- Titanium coated blade finish, glass filled nylon handle material
- Vinyl/plastics/cardboard/rope/wire/cable/siding/roofing cuts material types
- Full lifetime warranty
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,694.97 (¥2,964.47) | ( ) |
5+ | ¥2,371.42 (¥2,608.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.