You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIMA MKP1O132206B00KSSD
General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 10%, 600 V
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKP1O132206B00KSSD
- Order Code:
- 3442296
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MKP1O132206B00KSSD Datasheet
Product Range Selector (MKP1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Double Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- 10%
- :
- 600V
- :
- 1kV
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 27.5mm
- :
- 31.5mm
- :
- 11mm
- :
- 21mm
- :
- MKP1 Series
- :
- -55°C
- :
- 100°C
- :
- AEC-Q200
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥283.72 (¥312.09) | ( ) |
10+ | ¥227.29 (¥250.02) | ( ) |
100+ | ¥192.02 (¥211.22) | ( ) |
500+ | ¥156.75 (¥172.43) | ( ) |
1000+ | ¥137.79 (¥151.57) | ( ) |
2000+ | ¥137.71 (¥151.48) | ( ) |
4000+ | ¥137.63 (¥151.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.