You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 45620

Mechanic Tool Set, L-Key with T-Handle, 6 Pieces, Chromium Vanadium Steel

WIHA 45620
WIHA 45620

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
45620
Order Code:
4125761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
45620   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6 Pieces of 45432, 45433, 45434, 45435/37/38 L-key with T-handle ComfortGrip Hex with Side Drives

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

45620 is a 6 pieces L-KEY with T-handle set. Effortless and comfortable transmission of high torques due to T-handle with comfortgrip. Integrated side drive for effortless fastening and unfastening of rusted or stubborn screws. Highly durable due to high-quality, chrome-plated L-key surface to prevent corrosion. Allows user to apply high torques without tiring and undo and fasten rusted, glued or tightly fastened screws easily. Comfort grip T-handle L-key with side drive is the tool to use when user need to apply high torques comfortably. Due to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure. Due to the one-piece blade, the integrated side drive is able to withstand maximum stress loads and enables users to undo and tighten screwed connections which have rusted, become stuck or fastened really tightly.
  • Simplifies work
  • Increases efficiency
  • Lowers costs
  • Chrome-vanadium steel, through hardened, chrome-plated blade

Contents

1x L-key with T-handle Comfort Grip hex with side drive, matt chrome-plated 2.5mm (45432)/matt chrome-plated 3.0mm (45433)/matt chrome-plated 4.0mm (45434)/matt chrome-plated 5.0mm (45435)/matt chrome-plated 6.0mm (45437)/matt chrome-plated 8.0mm (45438).

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,974.21 ( ¥8,771.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,974.21 (¥8,771.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --