You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 43690

Nut Driver, Hex, 160mm Overall Length, 5mm Size, 60mm L Blade

WIHA 43690

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
43690
Order Code:
3346258
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PicoFinish
Also Known As:
GTIN UPC EAN: 4010995436902
Technical Datasheet:
43690   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoFinish)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
60mm

:
160mm

:
0.197"

:
2.36"

:
6.3"

:
PicoFinish

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish® ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick-turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The dissipative tool safely channels electrostatic energy away in a controlled fashion.
  • Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
  • Makes handling easier - Extra-long rotating cap ensures optimum feed
  • Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
  • Lowers your costs - Electrostatically conductive tools protect electronic components from damage
  • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip

Also Known As

GTIN UPC EAN: 4010995436902

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,232.38 (¥3,555.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,232.38 (¥3,555.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --