You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIHA 10389
Bit Set, ESD, Telescopic Handle, Slotted, Phillips, Torx, Hex, System 4 ESD, 26 Piece
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 10389
- Order Code:
- 3014919
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4010995338480
- Technical Datasheet:
- 10389 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 26 Pcs of Screwdriver Handle, Bit Holder, Slotted, Phillips, TORX, Hex Bits
- :
- -
Technical Documents (1)
Product Overview
- SoftFinish® ESD telescopic handle
- Adjustable bit holder with adjustable blade length
- Standards: DIN 3126, ISO 1173
- Tough metal case
- Ideal for especially small screws with electronic components
- Contents:
- Slotted: 1.5, 2.0, 3.0, 4.0 mm
- Phillips: PH 000, PH 00, PH0, PH1
- Torx: T3, T4, T5, T6, T7, T8, T9, T10
- Hex: 0.7, 0.9, 1.3, 1.5, 2.0, 2.5, 3.0, 4.0 mm
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥21,063.71 (¥23,170.08) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.