You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIHA 32762
Pliers, Long Nose, Serrated Jaw, Two Component ESD Safe Handle, 6.4"
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 32762
- Order Code:
- 2908520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 32762 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Long Nose
- :
- 165mm
- :
- -
Technical Documents (1)
Product Overview
- 6.5"/165mm OAL
- Extra long cutter for flat and round cables
- Serrated jaws
- Two component non slip soft grip handle, ESD safe dissipative
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,521.40 (¥7,173.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.