Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥23,018.03 (¥25,319.833) |
Price for:Each
Minimum: 1
Multiple: 1
¥23,018 (¥25,320 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28551
Order Code4336777
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb-
Torque Range N-m0.4N-m to 1N-m
Drive Size - Metric-
Drive Size - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
0.4N-m to 1N-m
Drive Size - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
-
Drive Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159214