You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA BELT 2

Bit Set, 1/4" Drive, 8 Piece

WERA BELT 2
WERA BELT 2
WERA BELT 2
WERA BELT 2
WERA BELT 2
WERA BELT 2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
BELT 2
Order Code:
2797149
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 4013288190765 4013288190765, 05003881001
Technical Datasheet:
BELT 2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10 Pcs of Sizes 2, 2.5, 3, 4, 5, 6, 7, 8 Hex Bit Sockets, Belt 0/8 & Hook and Loop Strip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Typically Wera designed robust textile belt with 8 in-hex bit-sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with „Take it easy“ Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Supplied with a nonwoven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.
  • 8-piece bit socket set on a robust textile belt, ¼"
  • In-hex sockets with all the advantages of the Wera bit technology
  • In-hex sockets with holding function for screws/bolts
  • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

Contents

8 piece bit socket set on a robust textile belt.

Also Known As

GTIN UPC EAN: 4013288190765 4013288190765, 05003881001

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,145.70 ( ¥21,060.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,145.70 (¥21,060.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥15,758.51 (¥17,334.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --