You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WERA 05136073001
Safe Torque Set, A1 SHK, 20-Pcs of Extension, HF Bit Socket, HMA Socket, Hook & Loop Fastener Strip
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05136073001
- Order Code:
- 4377927
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 05136073001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20-Pcs of Extension, HF Bit Socket, HMA Socket, Hook & Loop Fastener Strip, Textile Belt & Wrench
- :
- -
Technical Documents (1)
Product Overview
- After the target torque has been reached, the release angle is only 30°
- For operations in plumbing, heating and air conditioning
- Size is 275 x 140 x 70mm
Contents
5075800001 Safe-torque A 1 torque wrench with 1/4" square head drive, 05003505001/ 05003506001/05003507001/05003509001/05003511001/05003512001/05003504001/05003510001 8790 HMA Zyklop 1/4" socket, 05003363001/ 05003364001/05003365001/05003369001 8767 A HF TORX® Zyklop bit socket, 05003332001/05003333001/05003335001/05003337001/05003339001 8740 A HF Zyklop bit socket, Belt A (textile belt), 05003525001 8794 SA Zyklop extension with free-turning sleeve, Hook and loop fastener strip.
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥62,885.58 (¥69,174.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.