You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 05133165001

Hex Set, 9 Pieces of 1.5/2/2.5/3/4/5/6/8/10mm L Keys, Multicolour

WERA 05133165001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05133165001
Order Code:
4377920
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
05133165001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9 Pieces of 1.5/2/2.5/3/4/5/6/8/10mm Hex L Key Set

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

05133165001 is a 950/9 Hex-Plus multicolour 3 L-key set (9 pieces). This 9 L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. Convenient storage in the 9109 rack that can be set upright on the table or hung on the wall. Clip 9538 integrated in the rack which can be removed for mobile use. On top of that, the rack includes a clever removable 9538 magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.
  • Rack that can be set upright on the table or hung on the wall
  • Integrated clip which can be removed for mobile use
  • Removable magnet for magnetising and demagnetising tool tips
  • L-keys for hexagonal socket screws
  • Hex-plus allows socket head screws to live longer
  • Rubber sleeve for pleasant grip
  • Hexagonal ballpoint on the long arm
  • Black Laser for high corrosion protection and long service life

Contents

05022600001/05022602001/05022606001/05022608001/05022610001/05022612001/05022614001, 05022616001/05022604001 multi-colour L-keys, 9539 L-key clip, 9109 wall holder/base for L-key clip, 9538 magnetiser.

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,895.42 ( ¥11,984.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,895.42 (¥11,984.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --